EBM43DRAS

Heilind Number:SULEBM43DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRAS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRAS

Detailed Description

Introducing the EBM43DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission. Featuring two rows of 86 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The contact type, Full Bellow, and termination method, Thru Hole, further enhance its reliability. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its right-angle orientation and side-hole mount type offer flexibility in installation. With a compact size of 10.95 mm in height and 12.7 mm in width, it is ideal for space-constrained designs. The matte tin termination plating ensures long-term durability. Trust the EBM43DRAS for seamless board-to-board connections in critical electronic systems.