EBM43DREH

Heilind Number:SULEBM43DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DREH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DREH

Detailed Description

Introducing SKU EBM43DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and a voltage capacity of 950VAC, it is ideal for power and signal transmission. The female gender, 2 rows, and 86 positions offer versatile connectivity options. Utilizing eyelet termination and gold-plated contacts, it guarantees secure and low-resistance connections. The straight orientation and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial systems. Trust in its durability, performance, and quality for your connectivity needs.