EBM43DREI

Heilind Number:SULEBM43DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DREI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DREI

Detailed Description

Introducing the EBM43DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and threaded mount type offer secure and stable connection points. Contact integrity is guaranteed with gold-plated phosphor bronze contacts, while the eyelet termination method ensures easy installation. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options in a compact form factor. Trust the EBM43DREI for high-reliability board-to-board connections in your critical systems.