EBM43DREN-S37

Heilind Number:SULEBM43DREN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DREN-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DREN-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DREN-S37

Detailed Description

EBM43DREN-S37 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it meets stringent industrial requirements. This female connector has two rows with 86 positions, offering ample connectivity options. The termination method of eyelet and pitch of 3.96mm make it easy to install on PCBs. Operating smoothly in a wide temperature range of -65 to 125°C, it is suitable for both standard and extreme conditions. Its straight orientation, full bellow contact type, and termination plating of matte tin further enhance its performance. Ideal for high-reliability applications, this connector is a crucial component in ensuring seamless signal transmission on PCBs.