| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DREN |
EBM43DREN
| Heilind Number: | SULEBM43DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DREN, a high-performance board-to-board PCB connector designed for maximum durability and reliability. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures secure and stable connections in demanding environments. The female gender, 2 rows, and eyelet termination method offer easy and efficient installation. Gold-plated contacts provide excellent conductivity, while the full bellow contact type and straight orientation enhance signal integrity. With 86 positions and a voltage rating of 950 VAC, it's perfect for high-density applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance. Trust the EBM43DREN for your critical connectivity needs.

