EBM43DRES

Heilind Number:SULEBM43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DRES

Detailed Description

Introducing the EBM43DRES Board-to-Board PCB Connector, a high-performance component designed for seamless electrical connectivity in your electronic systems. This female connector boasts a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliability. With a current rating of 5A and a voltage capacity of 950VAC, it meets the demands of various applications. Featuring two rows of 86 gold-plated contacts, it guarantees optimal signal transmission. The eyelet termination method and full bellow contact type offer secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, side-hole mount type, and compact dimensions make it easy to integrate into your PCB layouts. Trust the EBM43DRES for efficient and long-lasting board-to-board connections in your electronic designs.