EBM43DRFI

Heilind Number:SULEBM43DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRFI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRFI

Detailed Description

Introducing the EBM43DRFI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating temperature range of -65 to 125°C ensures reliability in extreme conditions. The connector's straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance. Perfect for aerospace, defense, and industrial applications, the EBM43DRFI is a dependable solution for your connectivity needs.