| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DRFN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DRFN |
EBM43DRFN
| Heilind Number: | SULEBM43DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DRFN, a high-performance board-to-board and card edge connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector offers a secure 2-row, 86-position connection with a pitch of 3.96mm (.156in). The full bellow contact type ensures excellent conductivity, while the straight orientation and no mounting requirement make installation easy. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector is suitable for a wide range of applications. Operating temperature range of -65 to 125°C guarantees performance even in extreme conditions. Trust the EBM43DRFN for your critical connectivity needs.

