EBM43DRFS

Heilind Number:SULEBM43DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRFS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DRFS

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBM43DRFS connector is designed for reliable performance in demanding environments. With a current rating of 5 A and a voltage withstand of 950 VAC, this female connector offers secure connectivity for power transmission. Its two rows of contacts, utilizing a side hole mount and thru-hole termination method, ensure easy and stable PCB assembly. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, and with a straight orientation, this connector is suitable for various applications. Boasting 86 positions, a pitch of 3.96 mm, and a tail length of 5.08 mm, it provides ample connectivity options. The connector's compact design, with a height of 10.95 mm and width of 12.7 mm, makes it space-efficient. With matte tin termination plating and compliance with RoHS regulations, it is environmentally friendly. Ideal for board-to-board and card edge connections, the EBM43DRFS is a versatile solution for your interconnect needs.