| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DRKH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DRKH-S13 |
EBM43DRKH-S13
| Heilind Number: | SULEBM43DRKH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DRKH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DRKH-S13, a high-performance female board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable power transmission with an amperage rating of 5A and a voltage capacity of 950VAC. With two rows of 86 positions, it offers ample connectivity options while maintaining a compact form factor. The clearance hole mount type and card extender termination method make installation a breeze, while the full bellow contact type guarantees optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust in the EBM43DRKHS13 for secure and efficient board-to-board connections in your next project.

