EBM43DRKH-S37

Heilind Number:SULEBM43DRKH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRKH-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRKH-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRKH-S37

Detailed Description

This high-performance board-to-board PCB connector, SKU EBM43DRKH-S37, is designed for demanding applications requiring reliable power and signal transmission. With a voltage rating of 950 VAC and an amperage of 3 A, it ensures efficient connectivity. Featuring two rows of 86 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The straight orientation and full bellow contact type further enhance its versatility. With a compact design measuring 10.95 mm in height and .5 inches in width, it optimizes space utilization on the board. The matte tin termination plating ensures secure soldering connections. Whether used in aerospace, telecommunications, or industrial equipment, this connector, part of the hi-rel EBM43DRKHS37 series, meets the highest standards for performance and reliability.