| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DRKH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DRKH |
EBM43DRKH
| Heilind Number: | SULEBM43DRKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DRKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DRKH, a female board-to-board PCB connector designed for high-reliability applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures optimal signal transmission with an amperage rating of 5A and voltage capability of 950VAC. With two rows of 86 positions and a pitch of 3.96mm, it offers versatile connectivity options. The full bellow contact type and thru-hole termination method guarantee secure and durable connections, suitable for harsh environments. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and aerospace systems. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for efficient PCB layout. Trust the EBM43DRKH for reliable and high-performance board-to-board connectivity.

