EBM43DRKI

Heilind Number:SULEBM43DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRKI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRKI

Detailed Description

The PBT & Phosphor Bronze female connector, with SKU EBM43DRKI, features a durable construction suitable for high reliability applications. With a pitch of 3.96mm and 86 positions spread across two rows, it offers efficient connectivity on PCBs. The threaded mount type and thru-hole termination method ensure secure installation. Contact material of phosphor bronze with gold plating guarantees optimal conductivity, withstanding up to 950VAC at 5A. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for demanding environments. Its straight orientation, full bellow contact type, and tail length of 5.72mm provide versatility in usage. Measuring 10.95mm in height and 12.7mm in width, it is compact yet robust. The termination plating of matte tin enhances its longevity. Ideal for board-to-board and card edge connections, the EBM43DRKI is a dependable component in electronic assemblies.