EBM43DRKN-S13

Heilind Number:SULEBM43DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRKN-S13

Detailed Description

The EBM43DRKN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity with a current rating of 5A and a voltage resistance of 950VAC. With two rows and 86 positions, it allows for versatile PCB connections. The termination method of card extender ensures secure attachment, while the gold-plated phosphor bronze contacts guarantee excellent signal transmission. Its full bellow contact type and straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-term durability. Perfect for high-reliability applications, the EBM43DRKN-S13 is an essential component for any electronic system.