EBM43DRKN

Heilind Number:SULEBM43DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DRKN

Detailed Description

The EBM43DRKN is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a gender specification of female and two rows for enhanced connectivity, this connector features PBT and phosphor bronze construction for durability. Operating at an amperage of 5A and voltage of 950 VAC, it ensures efficient power delivery. The gold-plated phosphor bronze contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. With a pitch of 3.96mm and 86 positions, it offers versatile connectivity options. Its straight orientation and no mounting design make installation easy. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications. With an operating temperature range of -65 to 125°C, it ensures reliable performance even in extreme conditions. Trust the EBM43DRKN for seamless board-to-board connections in critical systems.