EBM43DRKS-S13

Heilind Number:SULEBM43DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRKS-S13

Detailed Description

The EBM43DRKS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 86 female contacts, this connector ensures secure and reliable connections. Constructed with durable PBT and Phosphor Bronze materials and boasting a contact plating of Gold, it guarantees excellent conductivity and longevity even in harsh environments. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it is suitable for high-power applications. The contact type, Full Bellow, and termination method, Card Extender, further enhance its performance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact design, with a connector height of 10.95mm (.431 inches) and width of 12.7mm (.5 inches), allows for efficient PCB integration. The connector's side-hole mount type and straddle orientation offer versatility in installation. With termination plating of Matte Tin, it ensures reliable solder connections. Overall, the EBM43DRKSS13 is a top choice for engineers seeking a rugged and high-reliability connector solution.