EBM43DRKS-S37

Heilind Number:SULEBM43DRKS-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRKS-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRKS-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRKS-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU EBM43DRKS-S37, designed for high-performance connectivity in electronic systems. This female connector features two rows and a side hole mount type, ensuring secure attachment to PCBs. With a termination method of thru hole and contact material of phosphor bronze with gold plating, it guarantees reliable signal transmission. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent power requirements. The full bellow contact type and straight orientation offer efficient signal transfer with 86 positions available. With a tail length of 5.72mm and compact dimensions of 10.95mm height and 12.7mm width, it's suitable for space-constrained applications. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C and termination plating of matte tin. Perfect for board-to-board and card edge connections, this connector ensures seamless integration in various electronic devices.