EBM43DRMD-S288

Heilind Number:SULEBM43DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRMD-S288

Detailed Description

Introducing the EBM43DRMDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact connector width of 9.4mm (.37 in) and a low-profile height of .61 in (15.49mm), it offers efficient space utilization on PCBs. Featuring two rows and 86 positions, it ensures reliable connectivity in complex electronic systems. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation further enhance signal transmission efficiency. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination method, using card extender technology, simplifies installation. Certified for 950VAC, 3A, it meets stringent safety and performance standards. Ideal for telecommunications, aerospace, and industrial applications, the EBM43DRMDS288 is a dependable solution for your connectivity needs.