EBM43DRMH-S288

Heilind Number:SULEBM43DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRMH-S288

Detailed Description

The EBM43DRMH-S288 is a high-performance board-to-board PCB connector designed for reliable and durable connectivity in electronic systems. With a current rating of 3A and a voltage resistance of 950VAC, this connector is suitable for various power and signal transmission applications. Featuring a female gender, it offers 86 positions in a 2-row configuration with a 3.96mm pitch. The termination method of card extender with phosphor bronze contacts plated in gold ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its orientation allows for straddle mounting through clearance holes, and the tail length of 13.84mm provides secure attachment to PCBs. With a compact design measuring 15.49mm in height and 9.4mm in width, the EBM43DRMH-S288 is a space-efficient solution for demanding electronic systems.