EBM43DRMH

Heilind Number:SULEBM43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRMH

Detailed Description

Introducing the EBM43DRMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a compact design featuring two rows of 86 gold-plated contacts, this female connector ensures secure connectivity with a pitch of 3.96mm. Constructed with durable PBT and phosphor bronze materials, it offers enhanced durability and conductivity, suitable for operating temperatures ranging from -65 to 125°C. The termination method of wire wrap and clearance hole mount type make it easy to install, while the matte tin termination plating enhances solderability. Its loop bellow contact type and straight orientation further optimize signal integrity. This connector's 950VAC voltage rating and 3A amperage capacity make it ideal for power and data-intensive applications. Trust the EBM43DRMH for robust and efficient board-to-board connections in your projects.