EBM43DRMI-S288

Heilind Number:SULEBM43DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRMI-S288

Detailed Description

Introducing the EBM43DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The female gender, two rows of contacts, and threaded mount type offer secure and stable connections. Utilizing card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high conductivity. With a pitch of 3.96mm and 86 positions, it allows for efficient data transfer. Operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for a wide range of industrial applications. The loop bellow contact type and straddle orientation further enhance its performance. Measuring at just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on functionality. Trust the EBM43DRMIS288 for your connectivity needs.