EBM43DRMI

Heilind Number:SULEBM43DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DRMI

Detailed Description

Introducing the EBM43DRMI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features PBT and phosphor bronze construction, guaranteeing durability and reliability. With a 3A amperage rating and the ability to withstand up to 950VAC, it ensures safe and efficient power transmission. The female gender, two rows, and threaded mount type offer versatility in installation. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it ensures optimal signal conductivity. Its 86 positions, straight orientation, and loop bellow contact type provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial environments. RoHS compliant with matte tin termination plating, it meets stringent environmental standards. Perfect for aerospace, defense, and other hi-rel applications, the EBM43DRMI is the ultimate choice for seamless board-to-board connectivity.