EBM43DRMN-S288

Heilind Number:SULEBM43DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRMN-S288

Detailed Description

Introducing the EBM43DRMN-S288 Board to Board PCB Connector, a high-performance component designed for reliable and efficient electronic connections. With a gender specification of female and featuring two rows for enhanced functionality, this connector boasts a termination method of Card Extender for seamless integration. Crafted with durable PBT and Phosphor Bronze materials, it ensures longevity and stability in operation. The contact plating of gold guarantees excellent conductivity, while the phosphor bronze contact material further enhances performance. With a pitch of 3.96 mm (.156 in) and a voltage rating of 950 VAC, it meets rigorous industry standards for safety and efficiency. The connector's loop bellow contact type and straddle orientation make it suitable for a wide range of applications, offering 86 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in diverse environments. The Matte Tin termination plating not only ensures secure connections but also complies with environmental regulations. At a compact height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), this connector is space-efficient without compromising on performance. Whether for industrial, commercial, or residential use, the EBM43DRMN-S288 is the perfect solution for your PCB connection needs.