| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DRMN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBM43DRMN |
EBM43DRMN
| Heilind Number: | SULEBM43DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DRMN, a high-performance board-to-board PCB connector designed for reliability and efficiency. This female connector features two rows of 86 positions, accommodating a wide range of applications. Made from durable PBT and Phosphor Bronze with gold-plated contacts, it ensures optimal conductivity and longevity. The termination method of wire wrap and pitch of 3.96mm allow for secure and stable connections. With a voltage rating of 950 VAC and operating temperature range from -65 to 125°C, it is suitable for demanding environments. The straight orientation and no mounting feature make installation easy. Its compact design, with a connector height of .61 inches and width of 9.4mm, saves space on the PCB. Trust the EBM43DRMN for seamless and reliable board-to-board connections in your electronic projects.

