EBM43DRMS-S288

Heilind Number:SULEBM43DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRMS-S288

Detailed Description

The EBM43DRMS-S288 Board-to-Board PCB Connector is a high-performance component designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme operating conditions ranging from -65 to 125 °C. With a voltage rating of 950 VAC and an amperage of 3A, it offers robust power transmission capabilities. The gold-plated Phosphor Bronze contacts guarantee excellent signal integrity, while the Loop Bellow contact type and termination method of Card Extender ensure secure and efficient connections. With 86 positions arranged in 2 rows at a pitch of 3.96mm (.156in), this connector is ideal for high-density PCB layouts. Its side hole mount type and straddle orientation allow for versatile installation options. The Matte Tin termination plating provides corrosion resistance for long-term reliability. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves valuable space on the PCB. This connector is classified under the hi-rel category, making it suitable for aerospace, defense, and other mission-critical applications. Upgrade your electronic systems with the EBM43DRMSS288 for superior performance and durability.