EBM43DRMS

Heilind Number:SULEBM43DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRMS

Detailed Description

Introducing the EBM43DRMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a 3A amperage rating, ensuring reliable power transmission. With a side hole mount type and wire wrap termination method, installation is secure and efficient. Crafted from PBT and phosphor bronze, it offers durability and excellent conductivity. The gold-plated phosphor bronze contacts guarantee optimal signal transfer, while the loop bellow contact type ensures stability. Operating at a voltage of 950VAC and with a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 86 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. The matte tin termination plating enhances longevity. Perfect for use in aerospace, military, and industrial applications, the EBM43DRMS is a reliable and efficient connectivity solution.