EBM43DRMT-S288

Heilind Number:SULEBM43DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRMT-S288

Detailed Description

The EBM43DRMT-S288 is a high-performance PCB connector designed for board-to-board applications. Featuring a sturdy construction of PBT and phosphor bronze, it ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its female gender and two rows of 86 positions offer versatile connectivity options. The threaded mount type and card extender termination method provide secure and easy installation. Gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh industrial settings. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm and compact dimensions of 9.4mm width and 15.49mm height, it saves space on PCB layouts. The termination plating of matte tin ensures excellent solderability. Certified for RoHS compliance, this connector meets international standards for environmental responsibility. Perfect for use in aerospace, defense, and industrial applications, the EBM43DRMT-S288 is a reliable solution for your connectivity needs.