EBM43DRMT

Heilind Number:SULEBM43DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRMT

Detailed Description

Featuring a rugged construction with PBT & Phosphor Bronze components, the EBM43DRMT connector ensures reliable power transmission in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it offers high-performance connectivity for critical applications. Its female gender and 2-row design accommodate complex circuitry needs, while the threaded mount type and wire wrap termination method guarantee secure and efficient installation. The Phosphor Bronze contacts with gold plating ensure optimal conductivity, while the loop bellow contact type and straight orientation enhance signal integrity. With 86 positions and a tail length of 14.22mm (.56 in), this connector provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for both standard and extreme operating conditions. The Matte Tin termination plating adds durability, making it ideal for use in hi-rel environments. Perfect for board to board and card edge connections, the EBM43DRMT is a versatile solution for your PCB connectivity needs.