EBM43DRPH

Heilind Number:SULEBM43DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRPH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRPH

Detailed Description

Introducing the EBM43DRPH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With two rows and 86 positions, this connector offers ample connectivity for your applications. The female gender, clearance hole mount type, and through-hole termination method ensure secure and stable installation. Constructed with PBT and phosphor bronze, and featuring gold contact plating, this connector guarantees excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial uses. The full bellow contact type and straight orientation further enhance its versatility. With a tail length of 10.36 mm and a compact connector height and width of 10.95 mm and 12.7 mm respectively, it offers a space-saving solution without compromising performance. Whether for aerospace, military, or telecommunications applications, the EBM43DRPH is the ideal choice for your connectivity needs.