EBM43DRPI

Heilind Number:SULEBM43DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DRPI

Detailed Description

Introducing the EBM43DRPI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows containing 86 positions, this connector offers reliable connectivity in a compact form factor. The female gender and straight orientation make it easy to integrate into your PCB layout, while the threaded mount type ensures secure attachment. Featuring phosphor bronze contacts with gold plating, this connector guarantees excellent conductivity and durability, even in harsh environments. With an amperage rating of 5A and a voltage rating of 950VAC, it is suitable for high-power applications. The termination method of thru-hole soldering with matte tin plating offers easy and reliable installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in rugged industrial settings. Trust the EBM43DRPI for your connectivity needs, where performance and reliability are paramount.