EBM43DRPN

Heilind Number:SULEBM43DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRPN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRPN

Detailed Description

Introducing the EBM43DRPN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees reliable power transmission. The connector offers 86 positions in a dual-row configuration, making it ideal for complex circuitry. Its straight orientation and thru-hole termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for various environments. The connector's compact design, with a height of 10.95mm and a width of 12.7mm, maximizes space efficiency. Whether used in industrial machinery, telecommunications, or consumer electronics, the EBM43DRPN ensures superior performance. Trust in its quality for your connectivity needs.