EBM43DRPS

Heilind Number:SULEBM43DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRPS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRPS

Detailed Description

Introducing the EBM43DRPS, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. This female connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring excellent conductivity with a current rating of 5A and a voltage capacity of 950VAC. With a pitch of 3.96mm (.156in) and 86 positions, it offers ample connectivity options for your PCB assembly. The contact material is gold-plated for enhanced signal transmission, while the termination method is through-hole for secure mounting. Operating seamlessly at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and side-hole mount type make installation easy and efficient. With a tail length of 10.36mm (.408in) and a compact connector height of 10.95mm (.431in), it is space-saving without compromising on performance. The matte tin termination plating ensures long-term durability. Trust the EBM43DRPS for your connectivity needs in aerospace, defense, telecommunications, and other industries requiring high-reliability components.