EBM43DRSD

Heilind Number:SULEBM43DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRSD

Detailed Description

Introducing the EBM43DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. It boasts a 3A amperage rating and a voltage capacity of 950 VAC, making it suitable for power and signal transmission. The dual-row design with 86 positions allows for versatile connection options, while the straight orientation and clearance hole mount type facilitate easy installation. Gold-plated phosphor bronze contacts ensure low contact resistance and high durability, while the matte tin termination plating offers excellent solderability. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Ideal for aerospace, military, and industrial applications, the EBM43DRSD guarantees long-lasting performance and secure connectivity.