EBM43DRSI-S288

Heilind Number:SULEBM43DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRSI-S288

Detailed Description

EBM43DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and stable connections. With a 3A current rating and 950VAC voltage rating, it is suitable for power and signal transmission. The connector has 2 rows with 86 positions in a 3.96mm pitch, allowing for high-density PCB layouts. Its unique Loop Bellow contact type and Straddle orientation provide secure mating. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The termination method is through a card extender, with Matte Tin plating for durability. Measuring 15.49mm in height and 9.4mm in width, it offers easy installation on PCBs. Certified for quality, this connector is RoHS compliant and meets industry standards for reliability. Upgrade your electronic systems with the EBM43DRSI-S288 connector for seamless connectivity.