EBM43DRSI

Heilind Number:SULEBM43DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRSI

Detailed Description

Introducing the EBM43DRSI, a high-performance board-to-board connector designed for reliable and efficient power transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for high-power applications. The female gender, threaded mount type, and through-hole termination method provide secure and stable connectivity. Gold-plated contacts guarantee low contact resistance and superior signal integrity. With two rows and 86 positions, it offers ample connectivity options. The straight orientation and loop bellow contact type make it easy to install and use. Operating in a wide temperature range of -65 to 125°C, this connector is highly reliable. Matte Tin termination plating ensures corrosion resistance. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the EBM43DRSI is a versatile and dependable solution for your connectivity needs.