| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DRSN |
EBM43DRSN
| Heilind Number: | SULEBM43DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DRSN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures durability and optimal signal transmission. Featuring two rows and 86 positions with a straight orientation, it offers versatility in various electronic applications. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable connections. With a contact voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for demanding environments. The loop bellow contact type and gold plating further enhance its conductivity. RoHS compliant and compact in size, the EBM43DRSN is the perfect choice for high-reliability circuitry.

