EBM43DRSS-S288

Heilind Number:SULEBM43DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRSS-S288

Detailed Description

Introducing the EBM43DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it guarantees safe and efficient power transmission. The female gender and 2-row design offer versatility in connection layouts, while the side hole mount and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts and matte tin terminations provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. With 86 positions and a pitch of 3.96mm, it allows for high-density interconnections on PCBs. Its loop bellow contact type and straddle orientation ensure secure mating with minimal signal loss. Compact yet durable, with a connector height of 15.49mm and width of 9.4mm, the EBM43DRSS-S288 is the perfect solution for your connectivity needs.