EBM43DRSS

Heilind Number:SULEBM43DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRSS

Detailed Description

Introducing the EBM43DRSS board-to-board PCB connector, a high-performance solution designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender, 2 rows, and side hole mount type make it versatile for various PCB configurations. Using a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. The 86 positions, loop bellow contact type, and straight orientation provide efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. With matte tin termination plating and compliance with RoHS standards, it offers environmental sustainability. Ideal for aerospace, defense, and industrial applications, the EBM43DRSS connector is a reliable choice for high-reliability connectivity needs.