EBM43DRST

Heilind Number:SULEBM43DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRST
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRST

Detailed Description

Introducing the EBM43DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 86 female contacts, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 950VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, providing stability during assembly. With a straight orientation and loop bellow contact type, it offers efficient signal transmission. Its rugged construction, with a wide operating temperature range of -65 to 125°C, makes it suitable for harsh environments. The connector's compact size, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-efficient PCB layouts. Trust the EBM43DRST for your connectivity needs in aerospace, defense, and other high-reliability applications.