EBM43DRTH-S13

Heilind Number:SULEBM43DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRTH-S13

Detailed Description

EBM43DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950 VAC, it meets the needs of power-intensive systems. The connector offers 86 positions across 2 rows, with a pitch of 3.96mm and a tail length of 3.1mm, allowing for secure connections. Its clearance hole mount type and card extender termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The connector's straddle orientation and full bellow contact type provide stability and signal integrity. With a compact size of 10.95mm in height and 12.7mm in width, it is ideal for space-constrained PCB layouts. Matte tin termination plating ensures long-term durability. This connector is classified under the hi_rel category, making it a dependable choice for mission-critical systems. Upgrade your connectivity solutions with the EBM43DRTHS13.