EBM43DRTH-S37

Heilind Number:SULEBM43DRTH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRTH-S37
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRTH-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRTH-S37

Detailed Description

Introducing the EBM43DRTH-S37, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and longevity. With a 3A amperage rating and 950VAC voltage capability, it meets the stringent power requirements of modern electronics. The female connector with two rows and 86 positions offers ample connectivity options, while the clearance hole mount type and thru-hole termination method facilitate easy installation. The full bellow contact type guarantees secure connections, even in harsh environments with an operating temperature range of -65 to 125°C. Compact yet sturdy, with a connector height of 10.95mm and width of 12.7mm, it's perfect for space-constrained applications. Trust the EBM43DRTH-S37 for seamless and efficient PCB connections in your designs.