EBM43DRTH

Heilind Number:SULEBM43DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRTH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRTH

Detailed Description

Introducing the EBM43DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The two rows of contacts, each plated with gold for optimal signal transfer, offer a total of 86 positions with a pitch of 3.96mm. Operating at voltages up to 950 VAC and amperages of 5A, it is suitable for power and signal transmission. The straight orientation and thru-hole termination method make installation easy, while the clearance hole mount type provides secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the EBM43DRTH guarantees long-term performance and durability. Perfect for industrial, aerospace, and military applications, this connector is the ideal choice for high-reliability connections.