| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DRTI-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DRTI-S13 |
EBM43DRTI-S13
| Heilind Number: | SULEBM43DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 86 positions, this connector offers reliable connectivity in a compact form factor. Featuring a threaded mount type and card extender termination method, installation is secure and efficient. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 950VAC and an amperage of 5A, this connector is ideal for power and signal transmission. Its straddle orientation and full bellow contact type further enhance performance. Trust the EBM43DRTI-S13 for your critical connectivity needs in aerospace, defense, and other industries.

