EBM43DRTI-S37

Heilind Number:SULEBM43DRTI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRTI-S37
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRTI-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DRTI-S37

Detailed Description

Introducing the EBM43DRTI-S37, a high-performance board-to-board PCB connector designed for precision applications. Featuring durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust connectivity for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Its two rows of 86 positions, along with a pitch of 3.96mm, provide ample connectivity options. The contacts, made of Phosphor Bronze and gold-plated, ensure low contact resistance and high reliability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its straight orientation and full bellow contact type further enhance its versatility. With a tail length of 3.48mm, connector height of 10.95mm, and width of 12.7mm, it offers a compact yet efficient solution for PCB connectivity. The termination plating with Matte Tin finish ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the EBM43DRTI-S37 is a top choice for high-reliability connectors.