EBM43DRTS-S13

Heilind Number:SULEBM43DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRTS-S13

Detailed Description

Introducing the EBM43DRTS-S13, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a side-hole mount type, ensuring secure attachment. Its termination method of card extender, along with contact material made of phosphor bronze and gold plating, guarantees optimal conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it's suitable for various applications. The full bellow contact type and straddle orientation further enhance its versatility. Boasting 86 positions and a tail length of 3.1mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with dimensions of 10.95mm in height and 12.7mm in width, makes it space-efficient. The matte tin termination plating ensures durability. Classified under hi-rel connectors, this EBM43DRTSS13 model is a top choice for demanding electronic systems.