EBM43DRTS

Heilind Number:SULEBM43DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRTS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRTS

Detailed Description

Introducing the EBM43DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and two rows of female contacts, this connector offers reliable connectivity in space-constrained environments. Constructed with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance. The gold-plated contacts provide excellent conductivity, while the matte tin termination offers corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for various power and signal transmission needs. With a straight orientation and full bellow contact type, it facilitates easy and secure mating. Meeting stringent quality standards, this connector is ideal for use in industrial, aerospace, and telecommunications equipment. Trust the EBM43DRTS for robust and efficient board-to-board connections.