| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DRUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DRUH |
EBM43DRUH
| Heilind Number: | SULEBM43DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DRUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DRUH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, it ensures reliable connectivity even in harsh environments. The female connector features two rows of contacts with a 3.96mm pitch, accommodating 86 positions for versatile usage. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the clearance hole mount type and thru-hole termination method offer easy installation. Operating at up to 950VAC and -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained applications. Trust the EBM43DRUH for secure and efficient board-to-board connections.

