EBM43DRUI

Heilind Number:SULEBM43DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DRUI

Detailed Description

Introducing the EBM43DRUI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage tolerance of 950VAC, this connector ensures reliable power transmission in even the most critical environments. Featuring a female gender and a straight orientation, it is ideal for use in electronic devices where space is limited. The connector offers 86 positions across 2 rows, with a pitch of 3.96mm, allowing for efficient signal transfer. Its termination method, thru-hole, and contact material, phosphor bronze plated with gold, guarantee long-lasting durability and excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial settings. With a connector height of 10.95mm and a width of 12.7mm, it provides a compact yet robust solution for PCB connectivity. The matte tin termination plating further enhances its reliability, making it a trusted choice for professionals in the field. The EBM43DRUI is the perfect solution for your board-to-board connection needs, offering high reliability and performance in a compact design.