| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBM43DRUN |
EBM43DRUN
| Heilind Number: | SULEBM43DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DRUN, a high-performance PCB connector designed for reliable power transmission. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a 5A amperage rating and 950VAC voltage capability, it is ideal for demanding applications. The straight orientation and 2-row design with 86 positions offer versatile connectivity options. With a pitch of 3.96mm, termination method of thru hole, and matte tin termination plating, it guarantees secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBM43DRUN provides a dependable solution for your connectivity needs.

