EBM43DRUS

Heilind Number:SULEBM43DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRUS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRUS

Detailed Description

Introducing the EBM43DRUS, a highly reliable and durable board-to-board PCB connector designed for demanding applications. With a sleek female gender, it features two rows of contacts made from a combination of PBT and phosphor bronze, ensuring superior conductivity and performance. Operating at an amperage of 5A and voltage of 950 VAC, this connector is built to handle high-power transmission with ease. The gold-plated contacts offer excellent corrosion resistance and signal integrity. Its straight orientation and side hole mount type make installation a breeze, while the termination through hole method provides secure connectivity. With 86 positions and a pitch of 3.96mm (.156 in), it enables efficient data transfer. Suitable for use in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and harsh environment applications. Its compact size, with a height of 10.95mm (.431 in) and width of 12.7mm (.5 in), allows for space-saving PCB designs. The matte tin termination plating ensures durability and longevity. Trust the EBM43DRUS for seamless and reliable board-to-board connections in your projects.